
N-Channel UltraFET Power MOSFET featuring 55V drain-source breakdown voltage and 15A continuous drain current. This single MOSFET offers a low 75mΩ drain-to-source resistance and 35W maximum power dissipation. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. Key switching parameters include a 9.5ns turn-on delay and 22ns fall time.
Onsemi FDMC15N06 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 55V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.5mm |
| Input Capacitance | 350pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22.5ns |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC15N06 to view detailed technical specifications.
No datasheet is available for this part.
