
P-Channel MOSFET featuring -150V drain-source breakdown voltage and a continuous drain current of 3A. This single-element device offers a low 1.5Ω drain-source on-resistance and a maximum power dissipation of 42W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and boasts fast switching characteristics with a 15ns turn-on delay and 13ns fall time. The component is RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi FDMC2523P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 1.5R |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.95mm |
| Input Capacitance | 270pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET® |
| Threshold Voltage | 3.8V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | -150V |
| Weight | 0.21g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC2523P to view detailed technical specifications.
No datasheet is available for this part.