
N-Channel MOSFET featuring 220V drain-source breakdown voltage and 1A continuous drain current. Offers a low 366mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 3.4V. This single-element, surface-mount device boasts fast switching speeds with turn-on delay of 9ns and fall time of 21ns. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi FDMC2674 technical specifications.
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 220V |
| Drain to Source Resistance | 336mR |
| Drain to Source Voltage (Vdss) | 220V |
| Drain-source On Resistance-Max | 366MR |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 3.4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 366mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UniFET™ |
| Threshold Voltage | 3.4V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 220V |
| Weight | 0.16533333g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC2674 to view detailed technical specifications.
No datasheet is available for this part.