
P-Channel MOSFET featuring a -30V drain-source breakdown voltage and 20mΩ maximum drain-source on-resistance. This single-element device offers a continuous drain current of 8.5A and a maximum power dissipation of 31W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and boasts fast switching times with a 10ns turn-on delay. The component is RoHS compliant and packaged on a 3000-piece tape and reel.
Onsemi FDMC4435BZ technical specifications.
| Continuous Drain Current (ID) | 8.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 20MR |
| Element Configuration | Single |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 0.75mm |
| Input Capacitance | 2.045nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Nominal Vgs | -1.9V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC4435BZ to view detailed technical specifications.
No datasheet is available for this part.
