Onsemi FDMC4435BZ-F126 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.045nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC4435BZ-F126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.