
P-Channel MOSFET featuring -20V Drain-to-Source Voltage (Vdss) and 14A Continuous Drain Current (ID). Offers low on-resistance with 8.4mΩ Rds On Max and 13mΩ Drain to Source Resistance. Operates with a Gate to Source Voltage (Vgs) of 12V and exhibits fast switching times with a 26ns Turn-On Delay Time and 81ns Fall Time. This single-element, surface-mount device has a maximum power dissipation of 26W and is supplied in a 3000-piece tape and reel package.
Onsemi FDMC612PZ technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 7.995nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 8.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 96ns |
| Turn-On Delay Time | 26ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC612PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
