Dual N-Channel PowerTrench® MOSFET, 30V Vdss, featuring low Rds(on) of 19mΩ and 23.5mΩ at 10Vgs. This surface mount component offers a continuous drain current of 8A and a maximum power dissipation of 900mW. Designed for efficient switching, it exhibits a fall time of 6ns and turn-on delay of 13ns. Packaged in a 3mm x 3mm x 0.8mm footprint on a 3000-piece tape and reel, this RoHS compliant device operates from -55°C to 150°C.
Onsemi FDMC7200 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.8mm |
| Input Capacitance | 660pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 23.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.186g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.