
N-channel Power MOSFET, 30V Drain-Source Voltage, 20A Continuous Drain Current. Features 2.2 mOhm maximum Drain-Source On-Resistance at 10V Vgs. Surface mountable in an 8-pin Power 33 package (3.3mm x 3.3mm x 1.05mm max). Operating temperature range from -55°C to 150°C. Single Quad Drain Triple Source configuration.
Onsemi FDMC7660S technical specifications.
| Package/Case | Power 33 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 20A |
| Material | Si |
| Maximum Drain Source Resistance | 2.2@10VmOhm |
| Typical Gate Charge @ Vgs | 47@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 47nC |
| Typical Input Capacitance @ Vds | 3250@15VpF |
| Maximum Power Dissipation | 41000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FDMC7660S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.