
N-Channel MOSFET, 30V Drain to Source Voltage (Vdss), 24A Continuous Drain Current (ID), and 4.2mΩ Rds On Max. This surface mount component features a 3.3mm x 3.3mm x 0.75mm package, ideal for high-efficiency power applications. With a max power dissipation of 42W and operating temperatures from -55°C to 150°C, it offers reliable performance. Key switching characteristics include a 15ns turn-on delay and 6ns fall time.
Onsemi FDMC7664 technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 4.865nF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7664 to view detailed technical specifications.
No datasheet is available for this part.
