
N-Channel Power Trench® MOSFET, 30V drain-source breakdown voltage, 14.8A continuous drain current, and 7.2mΩ maximum drain-source on-resistance. Features include a 3.3mm x 3.3mm surface mount package, 2.855nF input capacitance, and 31W maximum power dissipation. Operates from -55°C to 150°C, with 3ns fall time and 12ns turn-on delay. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDMC7680 technical specifications.
| Continuous Drain Current (ID) | 14.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.2MR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.855nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| Rds On Max | 7.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.16533333g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
