Onsemi FDMC7696_F065 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 10ns |
| Input Capacitance | 1.43nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Rds On Max | 11.5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC7696_F065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
