
Dual N-Channel Power Trench MOSFET, 40V Vdss, 12A continuous drain current, and 10mΩ Rds On. Features include a 3ns fall time, 7ns turn-on delay, and 19ns turn-off delay. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 800mW. Packaged in a tape and reel with 3000 units, it offers 1.975nF input capacitance and is RoHS compliant.
Onsemi FDMC8030 technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Dual |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 1.975nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.196g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
