
N-Channel Power Trench® MOSFET featuring 100V drain-source breakdown voltage and 43A continuous drain current. Offers low 14mΩ Rds On resistance at Vgs=10V. Designed for surface mount applications with a compact 3.3mm x 3.3mm footprint and 0.75mm height. Operates from -55°C to 150°C with a maximum power dissipation of 54W. Includes fast switching characteristics with a 3.4ns fall time.
Onsemi FDMC86160 technical specifications.
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 3.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 1.29nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 54W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.1527g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
