N-Channel MOSFET featuring 100V drain-source breakdown voltage and 16A continuous drain current. Offers 56mΩ drain-source resistance at a nominal gate-source voltage of 2.9V. This surface mount component, with a 3.3mm x 3.3mm footprint and 0.75mm height, operates within a -55°C to 150°C temperature range and supports up to 31W power dissipation. Includes fast switching characteristics with turn-on delay of 5.9ns and fall time of 2.2ns.
Onsemi FDMC8622 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 56mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 402pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Nominal Vgs | 2.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Radiation Hardening | No |
| Rds On Max | 56mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 10.2ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.2g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
