
N-Channel Power Trench® MOSFET featuring 150V drain-source breakdown voltage and 9.4A continuous drain current. Offers 134mΩ drain-source resistance at a nominal gate-source voltage of 2.6V. This surface mount component operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 26W. Includes fast switching characteristics with a 2.3ns fall time and 5.3ns turn-on delay. Packaged on a 3000-piece tape and reel.
Onsemi FDMC86244 technical specifications.
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 134mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 345pF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Nominal Vgs | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Rds On Max | 134mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.18g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
