N-Channel Power Trench® MOSFET, 150V Drain-to-Source Voltage (Vdss), 3.4A Continuous Drain Current (ID), and 90mΩ Max On-Resistance (Rds On). Features a 3.3mm x 3.3mm x 1.05mm surface mount package with 6.9ns turn-on delay and 2.8ns fall time. Operates from -55°C to 150°C with a maximum power dissipation of 36W. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDMC86248 technical specifications.
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 525pF |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Vgs | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.