P-channel PowerTrench® MOSFET featuring a -150 V drain-source voltage and -2 A continuous drain current. Offers a low on-resistance of 307 mΩ at a gate-source voltage of -10 V. Designed with 5 terminals and a single element, operating across a wide temperature range from -55 °C to 150 °C.
Onsemi FDMC86262P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMC86262P to view detailed technical specifications.
No datasheet is available for this part.