
N-Channel Power Trench® MOSFET featuring 30V drain-source breakdown voltage and 20A continuous drain current. Offers a low 6.1mΩ drain-source on-resistance. Designed for surface mount applications with a compact 3.3mm x 3.3mm x 1.05mm footprint. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 41W. Includes fast switching characteristics with turn-on delay of 18ns and fall time of 6ns. Packaged in a 3000-piece tape and reel.
Onsemi FDMC8651 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6.1MR |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.05mm |
| Input Capacitance | 3.365nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Nominal Vgs | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 6.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.1V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8651 to view detailed technical specifications.
No datasheet is available for this part.
