
N-Channel MOSFET, Dual Cool™ PowerTrench® technology. 60V Drain to Source Breakdown Voltage, 40A Continuous Drain Current. Low 6.3mΩ Drain to Source Resistance. Surface mount package with 3.3mm x 3.3mm dimensions. Operates from -55°C to 150°C, 3W Max Power Dissipation. Lead Free and RoHS Compliant.
Onsemi FDMC86520DC technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 2.79nF |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 73W |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 18ns |
| Weight | 0.03213g |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC86520DC to view detailed technical specifications.
No datasheet is available for this part.
