Onsemi FDMC8678S technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.075nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| Rds On Max | 5.2mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| Weight | 0.03213g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8678S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
