
N-Channel Power Trench® MOSFET featuring 30V drain-source breakdown voltage and 15A continuous drain current. Offers a low 5.7mΩ drain-source on-resistance. Designed for surface mount applications with a compact 3mm x 3mm footprint and 0.95mm height. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 2W. RoHS compliant and lead-free.
Onsemi FDMC8854 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 3.405nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.16533333g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8854 to view detailed technical specifications.
No datasheet is available for this part.
