
N-Channel Power Trench® MOSFET featuring 30V drain-source breakdown voltage and 16.5A continuous drain current. Offers a maximum drain-source on-resistance of 14mΩ at a nominal Vgs of 1.7V. Designed for surface mount applications with a compact 3mm x 3mm footprint and 1.23nF input capacitance. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 31W. Packaged in a 3000-piece tape and reel, this RoHS compliant component boasts fast switching speeds with turn-on delay of 8ns and fall time of 3ns.
Onsemi FDMC8878 technical specifications.
| Continuous Drain Current (ID) | 16.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.18g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMC8878 to view detailed technical specifications.
No datasheet is available for this part.