
Onsemi FDMD82100 technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Dual |
| Fall Time | 3.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.07nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.0823188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMD82100 to view detailed technical specifications.
No datasheet is available for this part.
