Onsemi FDMD8280 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMD8280 to view detailed technical specifications.
No datasheet is available for this part.