Dual 30 V N-channel PowerTrench MOSFET integrates two matched devices in a 5 mm x 6 mm Power 5x6 package with the high-side source and low-side drain internally connected for half- and full-bridge layouts. Each MOSFET supports 201 A continuous drain current at TC = 25 °C and delivers up to 1.25 mΩ maximum RDS(on) at 10 V gate drive, with 1.5 mΩ maximum at 4.5 V. The device operates over a -55 °C to +150 °C junction temperature range and has a ±20 V gate-to-source rating. Low source inductance and Kelvin high-side MOSFET drive pin-out capability support synchronous dual, motor half-bridge, and synchronous rectification designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMD8530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMD8530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FDMD8530
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.