N-Channel MOSFET, 20V Drain to Source Voltage (Vdss), 9A Continuous Drain Current (ID), and 18mΩ Drain to Source Resistance (Rds On Max). Features include a 5ns fall time, 9ns turn-on delay, and 19ns turn-off delay. This single-element, surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 2.1W. Packaged in a tape and reel for 5000 units, it is lead-free and RoHS compliant.
Onsemi FDME820NZT technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.5mm |
| Input Capacitance | 865pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.03g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDME820NZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.