This automotive DC/DC controller features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 39 terminals and is available in a 39-pin R-PXMA-N39 package. The device operates within an input voltage range of 4.5 to 5.5 volts. It is designed for use in automotive applications and meets the requirements of the specified temperature grade.
Onsemi FDMF3172 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N39 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMF3172 to view detailed technical specifications.
No datasheet is available for this part.