Onsemi FDMF4061 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQMA-N37 |
| Width | 6 |
| Length | 7.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 3 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMF4061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.