
Dual-channel Smart Power Stage (SPS) module for surface mount applications, featuring integrated temperature monitoring and fault protection against over-temperature conditions. Delivers up to 60A output current per channel with a fast 3ns fall time, driven via a PWM interface. Operates with input voltages between 4.5V and 5.5V, supporting a wide temperature range from -40°C to 125°C. Packaged in a compact 5mm x 5mm x 0.8mm QFN EP package, supplied in 3000-unit tape and reel.
Sign in to ask questions about the Onsemi FDMF5820DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMF5820DC technical specifications.
| Package/Case | QFN EP |
| Fall Time | 3ns |
| Fault Protection | Over Temperature |
| Height | 0.8mm |
| Interface | PWM |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Current per Channel | 60A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Supply Current | 2mA |
| Weight | 0.205g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF5820DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
