The FDMF5820TDC is a dual 5V half bridge based MOSFET driver from Onsemi. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 31 terminals and a quad terminal position. It is available in an HVQCCN package with a width and length of 5mm. The supply voltage is 4.5V to 5.5V and the maximum supply current is 2A.
Onsemi FDMF5820TDC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N31 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMF5820TDC to view detailed technical specifications.
No datasheet is available for this part.