
Dual-channel gate driver, 55A output current, featuring PWM interface and QFN EP package. Operates with 4.5V to 5.5V input and supply voltage, offering 3ns fall time and integrated over-temperature fault protection with thermal shutdown. This surface mount component has a maximum operating temperature of 125°C and is supplied on a 3000-piece tape and reel.
Onsemi FDMF5822DC technical specifications.
| Package/Case | QFN EP |
| Fall Time | 3ns |
| Fault Protection | Over Temperature |
| Height | 0.8mm |
| Interface | PWM |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 55A |
| Output Current per Channel | 55A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Supply Current | 2mA |
| Weight | 0.205g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF5822DC to view detailed technical specifications.
No datasheet is available for this part.
