
Dual-channel Smart Power Stage (SPS) module for efficient power management. Features integrated thermal warning and shutdown for robust fault protection. Delivers up to 50A output current with a 3ns fall time. Operates from a 4.5V to 5.5V supply voltage and interfaces via PWM. Surface mountable in a 5mm x 5mm x 0.8mm QFN EP package.
Onsemi FDMF5833 technical specifications.
| Package/Case | QFN EP |
| Fall Time | 3ns |
| Fault Protection | Over Temperature |
| Height | 0.8mm |
| Interface | PWM |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Current per Channel | 50A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Supply Current | 2mA |
| Weight | 0.12133333g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF5833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
