
Dual-channel gate driver module for efficient power stage control. Features a 3ns fall time and 35A maximum output current per channel. Operates with input voltages from 4.5V to 5.5V and a supply voltage range of 4.5V to 5.5V. Integrated thermal warning and shutdown provide robust fault protection. Packaged in a 5mm x 5mm x 0.8mm QFN EP surface-mount package, supplied on a 3000-piece tape and reel.
Onsemi FDMF5839 technical specifications.
| Package/Case | QFN EP |
| Fall Time | 3ns |
| Fault Protection | Over Temperature |
| Height | 0.8mm |
| Interface | PWM |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Supply Current | 2mA |
| Weight | 0.12133333g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF5839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
