Onsemi FDMF6704V technical specifications.
| Package/Case | Module |
| Fall Time | 20ns |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 80A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.234g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6704V to view detailed technical specifications.
No datasheet is available for this part.