
High-performance, high-frequency DrMOS module featuring a 40A maximum output current and 11ns fall time. This surface mount component operates with a 4.5V to 5.5V input voltage range and includes over-temperature fault protection. Designed for demanding applications, it offers a 1V output voltage and a 2mA operating supply current. The compact module measures 6mm in length, 6mm in width, and 1.1mm in height, with a weight of 0.224g.
Onsemi FDMF6706C technical specifications.
| Package/Case | Module |
| Fall Time | 11ns |
| Fault Protection | Over Temperature |
| Height | 1.1mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 40A |
| Output Current per Channel | 40A |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6706C to view detailed technical specifications.
No datasheet is available for this part.
