
High-performance, extra-small DrMOS module featuring two drivers and one output, delivering up to 45A output current per channel and a maximum output current of 50A. Operates with a supply voltage range of 8V to 15V, supporting PWM interface and boasting a fast 5ns fall time. Encased in a compact 6x6mm PQFN 6x6 40L (Power 66) package with a low height of 1.05mm, this surface-mount component includes over-temperature fault protection and is RoHS compliant.
Onsemi FDMF6707V technical specifications.
| Package/Case | Module |
| Fall Time | 5ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Current per Channel | 45A |
| Output Voltage | 5.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6707V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
