
High-performance, extra-small DrMOS module featuring dual gate drivers and a single adjustable output. Delivers up to 50A output current with a 3V to 24V output voltage range. Operates from a 4.5V to 5.5V supply voltage, with a maximum input voltage of 5.5V. Includes over-temperature fault protection and a fast 10ns fall time. Packaged in a 6mm x 6mm x 1.05mm surface-mount module, supplied in 3000-unit tape and reel.
Onsemi FDMF6708N technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Current per Channel | 50A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6708N to view detailed technical specifications.
No datasheet is available for this part.
