Onsemi FDMF6730 technical specifications.
| Package/Case | Module |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDMF6730 |
| Supply Current | 2mA |
| Weight | 0.234g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
