
High-performance, extra-small DrMOS module for power management applications. Features a 55A maximum output current and 16V maximum output voltage, with an adjustable output type. Operates over a wide temperature range of -40°C to 125°C and includes over-temperature fault protection. Interface is PWM, with a 10ns fall time, and it supports a 4.5V to 5.5V supply voltage range. Packaged in a 6mm x 6mm x 1.05mm surface-mount module, supplied on a 3000-piece tape and reel.
Onsemi FDMF6820B technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55A |
| Max Output Voltage | 16V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 55A |
| Output Current per Channel | 55A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6820B to view detailed technical specifications.
No datasheet is available for this part.
