
High-performance, high-frequency DrMOS module featuring two integrated gate drivers. Delivers up to 50A output current with adjustable output voltage from 3V to 16V. Operates with input voltage between 4.5V and 5.5V, supporting PWM interface. Includes over-temperature fault protection and a compact 6mm x 6mm x 1.05mm surface mount module package. Fall time is 10ns, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 16V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Current per Channel | 50A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.19306667g |
| Width | 6mm |
| RoHS | Compliant |
