
High-performance, high-frequency DrMOS module featuring a compact 6mm x 6mm x 1.05mm surface mount package. Delivers up to 60A output current with adjustable output voltage from 3V to 16V. Operates with input voltages between 4.5V and 5.5V, supporting PWM interface and offering over-temperature fault protection. Designed for demanding applications with a 10ns fall time and a wide operating temperature range of -40°C to 125°C. Packaged in a 3000-piece tape and reel, this RoHS compliant component is ideal for efficient power management.
Onsemi FDMF6823A technical specifications.
| Package/Case | Module |
| Fall Time | 10ns |
| Fault Protection | Over Temperature |
| Height | 1.05mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 16V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Current per Channel | 60A |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XS™ DrMOS |
| Supply Current | 2mA |
| Weight | 0.224g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF6823A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
