Onsemi FDMF8704V technical specifications.
| Package/Case | Module |
| Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 65A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 65A |
| Output Current per Channel | 32A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.426g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF8704V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.