Onsemi FDMF8705 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 65A |
| Min Supply Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 18A |
| Output Current per Channel | 18A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMF8705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
