Onsemi FDMJ1027P technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | -3.2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 1.8V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDMJ1027P to view detailed technical specifications.
No datasheet is available for this part.