Onsemi FDMJ1028N technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Current Rating | 3.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 76mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.4W |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMJ1028N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
