
High-efficiency N-Channel MOSFET bridge rectifier featuring 100V drain-to-source breakdown voltage and 6A continuous drain current. This surface mount component offers a low 110mΩ drain-to-source resistance, 1.9W maximum power dissipation, and operates across a wide temperature range of -55°C to 150°C. Designed with four N-Channel FETs, it boasts fast switching characteristics with turn-on delay of 4.1ns and fall time of 1.8ns. Packaged in a 3000-piece tape and reel, this lead-free and RoHS compliant component is ideal for demanding power applications.
Onsemi FDMQ8403 technical specifications.
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 1.8ns |
| FET Type | 4 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 215pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | GreenBridge™ PowerTrench® |
| Turn-Off Delay Time | 7.2ns |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.2423g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMQ8403 to view detailed technical specifications.
No datasheet is available for this part.
