
N-Channel MOSFET featuring 60V drain-source breakdown voltage and 100A continuous drain current. Offers low 3mΩ Rds On resistance for efficient power handling. Designed for surface mount applications with a compact 6.25mm width, 5.1mm length, and 1.05mm height. Includes fast switching characteristics with a 16ns fall time and 39ns turn-on delay. Rated for operation from -55°C to 150°C and supplied in tape and reel packaging.
Onsemi FDMS030N06B technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.56nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 39ns |
| Weight | 0.0681g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS030N06B to view detailed technical specifications.
No datasheet is available for this part.
