N-Channel PowerTrench® MOSFET featuring 80V drain-to-source breakdown voltage and 100A continuous drain current. This surface mount device offers a low 3.9mΩ Rds On (max) and 3.2mΩ drain-to-source resistance. Key switching characteristics include a 17ns fall time, 42ns turn-on delay, and 48ns turn-off delay. With a maximum power dissipation of 104W and an operating temperature range of -55°C to 150°C, this RoHS compliant component is supplied in tape and reel packaging.
Onsemi FDMS039N08B technical specifications.
| Continuous Drain Current (ID) | 19.4A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 3.2mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 7.6nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 42ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS039N08B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
