
N-Channel UltraFET Trench MOSFET featuring a 250V drain-source breakdown voltage and 14A current rating. This single-element, surface-mount transistor offers a maximum drain-source on-resistance of 122mΩ. Operating across a temperature range of -55°C to 150°C, it boasts a maximum power dissipation of 78W and a continuous drain current of 2.8A. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDMS2734 technical specifications.
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 122mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 122MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 2.365nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 122mR |
| RoHS Compliant | Yes |
| Series | UltraFET™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 250V |
| Weight | 0.21g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS2734 to view detailed technical specifications.
No datasheet is available for this part.
