
N-Channel Power MOSFET, 30V Drain-Source Voltage (Vdss), 90A continuous drain current, and 1.9mΩ Rds On. Features include 89W maximum power dissipation, 150°C maximum operating temperature, and surface mount packaging. This component offers fast switching speeds with a 16ns turn-on delay and 3.5ns fall time. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
Onsemi FDMS3006SDC technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 5.725nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Radiation Hardening | No |
| Rds On Max | 1.9mR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS3006SDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
